Thomas & Betts LT438P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 51.1mm |
| Material | Thermoplastic |
| Weight | 4.81kg |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts LT438P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.