
Thomas & Betts LT450P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 2.092inch |
| Material | Thermoplastic |
| Weight | 11.1lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT450P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
