
Thomas & Betts LT475P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 62.3mm |
| Material | Thermoplastic |
| Weight | 7.57kg |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT475P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
