
Thomas & Betts LT50M technical specifications.
| Color | N/A |
| Dimension | 34.9mm |
| Manufacturer | Thomas & Betts |
| Part No | LT50M |
| Family | LT |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Liquidtight Fitting |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts LT50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
