
Thomas & Betts LT938P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 35.1mm |
| Length | 49.5mm |
| Material | Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 5.03kg |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT938P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
