
Thomas & Betts LT950P technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Length | 52.3mm |
| Material | Thermoplastic |
| Mount | External |
| Outside Diameter | 36.78mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT950P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
