
Thomas & Betts LT975P technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Length | 60.2mm |
| Material | Thermoplastic |
| Mount | External |
| Outside Diameter | 44.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT975P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
