Thomas & Betts LTA75-100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Core Material | Aluminium |
| Material | Aluminium, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LTA75-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.