
Thomas & Betts LTC050 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Inside Diameter | 16.3mm |
| Length | 100foot |
| Material | Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LTC050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
