
Thomas & Betts LTC050GY technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Core Material | PVC |
| Length | 100foot |
| Material | Polyvinylchloride |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts LTC050GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
