Thomas & Betts MPNY-1000A-9-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Height | 5.08mm |
| Length | 28.58mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts MPNY-1000A-9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.