
Thomas & Betts MPNY-750-0-C technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 19.05mm |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts MPNY-750-0-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
