
The MS216A connector features 32 male contacts with a copper alloy material and silver plating. It has a current rating of 16A and is rated for 600V DC. The connector has a screw termination and is compatible with 14AWG wire or cable.
Thomas & Betts MS216A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts MS216A to view detailed technical specifications.
No datasheet is available for this part.
