
Thomas & Betts MSA10024 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Length | 33.35mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts MSA10024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.