
Thomas & Betts N4NY-002-0-C technical specifications.
| Package/Case | 125 |
| Inside Diameter | 0.125inch |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 0.375inch |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts N4NY-002-0-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.