Thomas & Betts N6NY-004C-0-M technical specifications.
| Body Material | Nylon |
| Color | Black |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts N6NY-004C-0-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.