Thomas & Betts P-36-175-0-L technical specifications.
| Color | Natural |
| Length | 914mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ty-Fast |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts P-36-175-0-L to view detailed technical specifications.
No datasheet is available for this part.