
Thomas & Betts P-8-40FL-17-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Length | 221mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 3.3mm |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts P-8-40FL-17-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.