
Thomas & Betts PDS2440 technical specifications.
| Gender | Female |
| Max Current Rating | 230A |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts PDS2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
