Thomas & Betts RSK201 technical specifications.
| Color | Blue |
| Depth | 5.58mm |
| Length | 16.25mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts RSK201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.