Thomas & Betts S218 technical specifications.
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Load Current | 8A |
| Output Current | 8A |
| Packaging | Bulk |
| Throw Configuration | SPST |
| Width | 21.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts S218 to view detailed technical specifications.
No datasheet is available for this part.