Thomas & Betts SF175-50 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.74mm |
| Length | 195.58mm |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SF175-50 to view detailed technical specifications.
No datasheet is available for this part.