
This nylon cable mount is a 100-series package with a natural beige color. It has a height of 196mm, a length of 201mm, and a width of 4.7mm. The cable diameter is 44.4mm. The mount is designed for cable attachment and is made from nylon, a type of polyamide. It does not meet Reach SVHC compliance requirements.
Thomas & Betts SF175-50-100 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Natural, Beige |
| Height | 196mm |
| Length | 201mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 4.7mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SF175-50-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.