Thomas & Betts SF175-50-100RS technical specifications.
| Color | Natural |
| Length | 195.58mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Safe-Ty |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SF175-50-100RS to view detailed technical specifications.
No datasheet is available for this part.