
Thomas & Betts SF175-50X-100 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Black |
| Length | 201mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 4.7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SF175-50X-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.