
This nylon cable mount is 206mm in length and 2.4mm in width, with a wire/cable diameter of 50.8mm. It is made from nylon, a polyamide material, and is available in a natural beige color. The mount is designed for cable attachment and is not compliant with Reach SVHC regulations.
Thomas & Betts SF200-18-100 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Natural, Beige |
| Height | 206mm |
| Length | 206mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 2.4mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SF200-18-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
