Thomas & Betts SF200-18X technical specifications.
| Color | Black |
| Depth | 2.41mm |
| Length | 205.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SF200-18X to view detailed technical specifications.
No datasheet is available for this part.