Thomas & Betts SF300-50-100 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Length | 288mm |
| Mount | Cable |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts SF300-50-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.