Thomas & Betts SF600-120X technical specifications.
| Color | Black |
| Depth | 7.62mm |
| Length | 533.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts SF600-120X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.