
Thomas & Betts SNS1P6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SNS1P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.