Thomas & Betts SRPE-10-0-C technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Polyethylene |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SRPE-10-0-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.