Thomas & Betts SRPE-19-0 technical specifications.
| Color | Black |
| Length | 10m |
| Material | Polyethylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SRPE-19-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.