Thomas & Betts SS17-250 technical specifications.
| Body Material | Stainless Steel |
| Depth | 6.35mm |
| Length | 419mm |
| Material | Stainless Steel |
| Mount | Cable |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts SS17-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.