GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Thomas & Betts SSF-SB16 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Thomas & Betts |
| Part No | SSF-SB16 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Clamp |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts SSF-SB16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.