
Thomas & Betts T25-12 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Reach SVHC Compliant | No |
| Series | Sta-Kon |
| Termination | Crimp |
| Width | 19mm |
| Wire/Cable Diameter | 7mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts T25-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.