Thomas & Betts TC-5350A technical specifications.
| Color | Natural, White |
| Height | 22mm |
| Length | 24mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Series | TC |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC-5350A to view detailed technical specifications.
No datasheet is available for this part.