Thomas & Betts TC-811-SC technical specifications.
| Color | N/A |
| Dimension | 34.52 x 25mm |
| Manufacturer | Thomas & Betts |
| Part No | TC-811-SC |
| Family | TC 811 SC |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Thin Wall Conduit Fitting |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts TC-811-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.