Thomas & Betts TC-812-SC technical specifications.
| Color | N/A |
| Dimension | 37.3 x 32.81mm |
| Manufacturer | Thomas & Betts |
| Part No | TC-812-SC |
| Family | TC 812 SC |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Thin Wall Conduit Fitting |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts TC-812-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.