Thomas & Betts TC-822-SC technical specifications.
| Color | N/A |
| Dimension | 38.49mm |
| Manufacturer | Thomas & Betts |
| Part No | TC-822-SC |
| Family | TC 821 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Thin Wall Conduit Fitting |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts TC-822-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.