
Thomas & Betts TC-826 technical specifications.
| Color | White |
| Height | 5.7mm |
| Length | 24mm |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC-826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.