
Thomas & Betts TC105 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
