Thomas & Betts TC106 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 25.4mm |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TC106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.