
Thomas & Betts TC115-TB technical specifications.
| Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TC115-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.