
Thomas & Betts TC140 technical specifications.
| Body Material | Nylon |
| Color | Natural, White |
| Height | 7mm |
| Length | 14.2mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
