
Thomas & Betts TC141 technical specifications.
| Body Material | Nylon |
| Color | Natural, White |
| Depth | 11.15mm |
| Height | 3inch |
| Length | 17.06mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
