
Thomas & Betts TC342X technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 28.57mm |
| Length | 28.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC342X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.