
Thomas & Betts TC345 technical specifications.
| Body Material | Nylon |
| Depth | 28.58mm |
| Length | 28.58mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Base |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TC345 to view detailed technical specifications.
No datasheet is available for this part.