Thomas & Betts TC345AFR technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 28.57mm |
| Length | 28.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC345AFR to view detailed technical specifications.
No datasheet is available for this part.