
Thomas & Betts TC345AX technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Depth | 28.57mm |
| Length | 28.58mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC345AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.