
This general-purpose connector features a nylon body and plastic material with a natural color. It has a depth and length of 28.58mm and is designed for screw mount applications. The operating temperature range is between 0°C and 66°C. It is available in bulk packaging.
Thomas & Betts TC347 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 28.58mm |
| Length | 28.58mm |
| Material | Plastic |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TC347 to view detailed technical specifications.
No datasheet is available for this part.
